ADC108S022EVAL, Evaluation Board for ADC108S022, 1-Channel, 10-Bit, 200 KSPS Analog-to-Digital Converter
Texas Instruments이 부품 ADC108S022CIMT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Car Navigation
- Cellular Phone
- Instrumentation and Measurement
- Portable
- Portable Medical Instrumentation
Description
- ADC108S022EVAL, Evaluation Board for ADC108S022, 1-Channel, 10-Bit, 200 KSPS Analog-to-Digital Converter. The evaluation board can be used in one of two modes, Stand-alone or Computer mode. In Stand-alone mode, suitable test equipment, such as a function generator and logic analyzer, can be used with the board to evaluate the ADC108S022
최종 제품의 경우
-
ADC Resolution10 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels1CH
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMC6492AEMX | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 15.5V 8-Pin SOIC T/R | 구매 | |
|
|
LMC6492AEMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 15.5V 8-Pin SOIC T/R | 구매 | |
|
|
LMC6492AEMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 15.5V 8-Pin SOIC T/R | 구매 | |
|
|
NC7SZ00M5X | onsemi | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 구매 | |
|
|
ADC108S022CIMT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP Tube | 구매 | |
|
|
ADC108S022CIMTX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
|
ADC108S022CIMT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP Tube | 구매 | |
|
|
ADC108S022CIMT | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP Rail | 구매 | |
|
|
ADC108S022CIMTX | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
|
ADC108S022CIMTX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP T/R | 구매 | |