ADA4891-3AR-EBZ, Evaluation Board for ADA4891-3 Dual, High Speed Op-Amps Offered in 8-Lead SOIC Packages
Analog Devices이 부품 ADA4891-3ARZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Imaging
- Instrumentation and Measurement
- Video and Imaging
Description
- ADA4891-3AR-EBZ, Evaluation Board is designed to help users evaluate the ADA4891-3. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
최종 제품의 경우
-
Number of SuppliesDual
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4891-3ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R | 구매 | |
|
|
ADA4891-3ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R | 구매 | |
|
|
ADA4891-3ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N Tube | 구매 | |