AD9781-DPG2-EBZ, Evaluation Board using AD9781 Dual, 14-bit, 600 MSPS LVDS Interface Digital to Analog Converter
Analog Devices이 부품 AD9783BCPZ 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Arbitrary Waveform Generator
- Communications and Telecom
- Instrumentation and Measurement
- Vector Signal Generator
- WiMAX/Wireless Broadband
- Wireless Infrastructure
Description
- AD9781-DPG2-EBZ, Evaluation Board using AD9781 Dual, 14-bit, 600 MSPS LVDS Interface DAC. The Evaluation Board (model AD9781-DPG2-EBZ) connect directly to the Analog Devices Digital Pattern Generator 2 (DPG2) to allow for quick evaluation of the AD9781 family of DAC. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9783 in any of the DAC operating mode. The AD9781 evaluation board is configured over USB with accompanying PC software
최종 제품의 경우
-
DAC Resolution14 Bit
-
DAC Sampling Rate600M SPS
-
Number of Channels2CH
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD9780BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 12-bit 72-Pin LFCSP EP Tray | 구매 | |
|
|
AD9781BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 14-bit 72-Pin LFCSP EP Tray | 구매 | |
|
|
AD9781BCPZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 14-bit 72-Pin LFCSP EP T/R | 구매 | |
|
|
AD9780BCPZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 12-bit 72-Pin LFCSP EP T/R | 구매 | |
|
|
AD9783BCPZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 16-bit 72-Pin LFCSP EP T/R | 구매 | |
|
|
AD9783BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 16-bit 72-Pin LFCSP EP Tray | 구매 | |