AD9726-EB, Evaluation Board based on AD9726 Digital to Analog Converter
Analog Devices이 부품 AD9726 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Communications System
- Portable Instrumentation
- Test Equipment
Description
- AD9726-EB, Evaluation Board for the AD9726 provides a platform for evaluating the performance of the device. To operate the board, the user must apply power, a clock source, a digital data source and be able to observe the DAC output on either a spectrum analyzer or an oscilloscope. A low jitter sine or square wave clock will work well as a source. The evaluation board comes with software which allows the user to program the SPI port. Via the SPI port, the DUT can be programmed into any of its various operating modes
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MM74HC126M | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube | 구매 | |
|
|
MM74HC14M | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube | 구매 | |