AD9717-DPG2-EBZ, Evaluation Board for AD9717 Dual, 14-Bit, 125 MSPS TxDAC Digital-to-Analog converter
Analog Devices이 부품 AD9717BCPZ 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
최종 제품의 경우
- Arbitrary Waveform Generator
- Femto Base Station
- Portable
- Portable Medical Instrumentation
- Ultrasound Imaging
- Vector Signal Generator
- Wireless
Description
- AD9717-DPG2-EBZ, Evaluation Board for AD9717 Dual, 14-Bit, 125 MSPS TxDAC Digital-to-Analog converter. The CD-ROM provided with the evaluation board includes the installation program for all necessary software. The install program can also be downloaded
최종 제품의 경우
-
DAC Resolution14 Bit
-
DAC Sampling Rate125M SPS
-
Number of Channels2CH
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4857-2YCPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±5.25V/10.5V 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADA4841-2YRMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube | 구매 | |
|
|
SN74AVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
|
AD9512BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray | 구매 | |
|
|
74AVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
|
SY89833LMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | 구매 | |
|
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 구매 | |
|
|
SN74AVC1T45DCKR-649170601 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
|
AD9717BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Segment 14-bit 40-Pin LFCSP EP Tray | 구매 | |