AD9653-125EBZ, Evaluation Board for the AD9653, Quad, 16-Bit, 125 MSPS, Serial LVDS 1.8 V ADC
Analog Devices이 부품 AD9653BCPZ 을 사용하는 참조 설계
이미지
1 / 11
연관된 문서
최종 제품의 경우
- Medical Imaging
- Test Equipment
- Ultrasound Imaging
Description
- AD9653-125EBZ, is an evaluation board for the AD9653-125, quad, 12-bit ADC. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALC data capture card, allowing users to download captured data for analysis. The AD9653 data sheet provide additional information related to device configuration and performance, and should be consulted when using these tools
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate125M SPS
-
Number of Channels4CH
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4930-2YCPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R | 구매 | |
|
|
ADA4930-2YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R | 구매 | |
|
|
ADP125ARHZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R | 구매 | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting 6-Pin SC-88 T/R | 구매 | |
|
|
ADA4930-2YCPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R | 구매 | |
|
|
ADR130BUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Selectable 0.5V/1V 4mA 6-Pin TSOT T/R | 구매 | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin SC-88 T/R | 구매 | |
|
|
AD9653BCPZ-125 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 125Msps 16-bit Serial 48-Pin LFCSP EP Tray | 구매 | |
|
|
AD9653BCPZRL7-125 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 125Msps 16-bit Serial 48-Pin LFCSP EP T/R | 구매 | |