AD9514/PCBZ, Evaluation Board based on AD9514 Clock Distribution IC
Analog Devices이 부품 AD9514BCPZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Clock Management and Distribution
- Infrastructure
- Transceivers
Description
- AD9514/PCBZ, Evaluation Board for the AD9514 clock IC provides a multi-output clock distribution in a design that emphasizes low jitter and phase noise to maximize data converter performance. The AD9514 provides three outputs, two of which are LVPECL outputs, while the third can be set to either LVDS or CMOS. The LVPECL outputs operate to 1.6 GHz, the LVDS outputs operate to 800 MHz, and the CMOS outputs operate to 250 MHz
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD9514BCPZ-REEL7 | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 3-OUT 1-IN 1:3 32-Pin LFCSP EP T/R | 구매 | |
|
|
AD9514BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 3-OUT 1-IN 1:3 32-Pin LFCSP EP Tray | 구매 | |