AD9513/PCBZ, Evaluation Board based on AD9513 Clock Distribution IC
Analog Devices이 부품 AD9513BCPZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Clock Management and Distribution
- Infrastructure
- Transceivers
Description
- AD9513/PCBZ, Evaluation Board for the AD9513 clock IC provides a multi-output clock distribution in a design that emphasizes low jitter and phase noise to maximize data converter performance. The AD9513 offers three independent clock outputs, selectable as either LVDS or CMOS levels. The LVPECL outputs operate to 1.6 GHz, the LVDS outputs operate to 800 MHz, and the CMOS outputs operate to 250 MHz
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD9513BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 1.6GHz-IN 800MHz-OUT 32-Pin LFCSP EP T/R | 구매 | |
|
|
AD9513BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 1.6GHz-IN 800MHz-OUT 32-Pin LFCSP EP Tray | 구매 | |