AD9238BST-20PCB, Evaluation Board for the AD9238, 2-Channel, 10-Bit, 20 MSPS Analog-to-Digital Converter
Analog Devices이 부품 AD9238BST-20 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Handheld POS Scanner
- Instrumentation and Measurement
- Oscilloscope
- Ultrasound Imaging
- WiMAX/Wireless Broadband
Description
- AD9238BST-20PCB, Evaluation Board for the AD9238, 2-Channel, 10-Bit, 20 MSPS Analog-to-Digital Converter. The AD9238 is a dual, 3 V, 12-bit, 20 MSPS analog-to-digital converter (ADC). It features dual high performance sample-and-hold amplifiers (SHAs) and an integrated voltage reference. The Evaluation Board supports both the AD9238 and AD9248 and has five main sections: clock circuitry, inputs, reference circuitry, digital control logic, and outputs
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate20M SPS
-
Number of Channels2CH
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD1580BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
|
AD1580BRTZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
|
AD9238BSTZRL-65 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin LQFP T/R | 구매 | |
|
|
74VHC541MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 구매 | |
|
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
|
AD1580BKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SC-70 T/R | 구매 | |
|
|
74VHC541MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 구매 | |
|
|
AD822ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8138ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube | 구매 | |