AD9235-40PCBZ, Evaluation Kit for evaluating AD9235BRU-40, 40Msps, 12-bit, Single ADC
Analog Devices이 부품 AD9235BRU-40 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Communications and Telecom
- Handheld POS Scanner
- Instrumentation and Measurement
- Oscilloscope
- Ultrasound Imaging
Description
- AD9235-40PCBZ, Evaluation Kit for evaluating AD9235BRU-40, 40Msps, 12-bit, Single ADC Parallel 28-Pin TSSOP. The AD9235 evaluation board provides the support circuitry required to operate the ADC in its various modes and configure-rations. The converter can be driven differentially, through an AD8138 driver or a transformer or single-ended. Separate power pins are provided to isolate the DUT from the support circuitry
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate40M SPS
-
Number of Channels1CH
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74VHC04MTCX | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP W T/R | 구매 | |
|
|
AD9762ARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube | 구매 | |
|
|
AD9762ARUZRL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 28-Pin TSSOP T/R | 구매 | |
|
|
MC100LVEL33DR2G | onsemi | Clock Buffers and Drivers | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R | 구매 | |
|
|
AD8138AARMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
|
AD9762ARZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 28-Pin SOIC W Tube | 구매 | |
|
|
74VHC541MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 구매 | |
|
|
AD8138AARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8138AARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
|
AD8138AARMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
|
74VHC541MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 구매 | |
|
|
MC100LVEL33DG | onsemi | Clock Buffers and Drivers | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube | 구매 | |