AD9121-M5372-EBZ, Evaluation Board for AD9121 Dual-Channel, 14-Bit, 1230 MSPS Digital-to-Analog Converter
Analog Devices이 부품 AD9121BCPZ 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Communications and Telecom
- WiMAX/Wireless Broadband
- Wireless Infrastructure
Description
- AD9121-M5372-EBZ, Evaluation Board for AD9121 Dual-Channel, 14-Bit, 1230 MSPS Digital-to-Analog Converter. The AD9121 Evaluation Board connects to the Analog Devices Digital Pattern Generator (DPG2) to allow for quick evaluation of the AD9121. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9121 in any of the AD9121 operating modes
최종 제품의 경우
-
DAC Resolution14 Bit
-
DAC Sampling Rate1.23G SPS
-
Number of Channels2CH
피쳐링 부품 (29)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 구매 | |
|
|
ADP3338AKCZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
ADP3338AKCZ-1.8-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull 8-Pin VSSOP T/R | 구매 | |
|
|
ADP3338AKCZ-2.5-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
ADP3338AKCZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
ADG3304BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
|
ADG3304BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
|
SN74LVC3G34DCUR-P | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull 8-Pin VSSOP T/R | 구매 | |
|
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 구매 | |
|
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |