AD8372-EVALZ, Evaluation Board for the AD8372 Programmable Dual VGA
Analog Devices이 부품 AD8372ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- AD8372-EVALZ, and a 25 pin D-Sub connector for external digital control of the on chip SPI port. This evaluation board requires only a single supply within the range of 4.5 V to 5.5 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8372ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R | 구매 | |
|
|
AD8372ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP Tray | 구매 | |