AD8333-EVALZ, Evaluation Board based on AD8333 50-MHz I/Q Demodulator
Analog Devices이 부품 AD8333ACPZ-WP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communication Receiver
- Medical Imaging
- Radar System
- Smart Antenna System
Description
- AD8333-EVALZ, Evaluation Board enables the user to quickly become familiar with the operating characteristics and features of the AD8333 dual I/Q demodulator and phase shifter. Jumpers provide a convenient means for exercising the user selectable features of the AD8333. The board is tested prior to shipment and shipped with the phase-encoding bits set to 0000 (no phase shift) for both channels. The LNA is set up for a 50 Ohm source and the VGA sections of the AD8332 are disabled. Test points are provided along the signal path to facilitate signal tracing
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8333ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 32-Pin LFCSP EP Tray | 구매 | |