AD8307-EBZ, Evaluation Board for AD8307, 500MHz, 92dB, Low Cost Logarithmic Amplifier
Analog Devices이 부품 AD8307 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Antenna
- Instrumentation and Measurement
- Radar and Sonar
- Telecom Infrastructure
Description
- AD8307-EBZ, Evaluation Board for AD8307, 500MHz, 92dB, Low Cost Logarithmic Amplifier. The AD8307 evaluation board has been carefully laid out and tested to demonstrate the specified high speed performance of the device
최종 제품의 경우
-
Operating Frequency0 to 500 MHz
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8307ARZ-RL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8307ARZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8307ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8307ANZ | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin PDIP N Tube | 구매 | |