AD8244-EVALZ, Evaluation Board Evaluating the AD8244 Quad FET Input Buffer
Analog Devices이 부품 AD8244 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
Description
- AD8244-EVALZ, including source impedance and space for output loading and filtering. Most resistors and capacitors use 0805 packages. The evaluation board accommodates the AD8244 quad FET-input buffer in a 10-lead MSOP
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8244ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 10-Pin MSOP Tube | 구매 | |
|
|
AD8244BRMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 10-Pin MSOP Tube | 구매 | |
|
|
AD8244ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 10-Pin MSOP T/R | 구매 | |
|
|
AD8244BRMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 10-Pin MSOP T/R | 구매 | |