AD8067ART-EBZ, Evaluation Board for AD8067ART Single, High Speed Op-Amps Offered in 5-Lead SOT-23 Package
Analog Devices이 부품 AD8067ART 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Photodiode Sensor
Description
- AD8067ART-EBZ, Evaluation Board for AD8067ART Single, High Speed Op-Amps Offered in 5-Lead SOT-23 Package. The evaluation board can be used with almost any Analog Devices Op-Amp in various configurations and applications. The evaluation board is a bare board (that is, there are no components or amplifiers soldered to the board, these must be ordered separately
최종 제품의 경우
-
Number of SuppliesDual