AD8009-EB, Evaluation Board using AD8009, 1 GHz, high speed, Low Distortion Amplifier
Analog Devices이 부품 AD8009 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
- Video and Imaging
- Video Graphic Adaptor
Description
- AD8009-EB, Evaluation Board is designed and laid out to enable rapid and accurate evaluation of the performance of the device. Special attention has been given to signal and ground-plane routing and supply bypassing in order to realize optimum performance of this high speed part. These techniques can be used for guidance in laying out an AD8009 circuit that is used in a system application. The board is designed with a non-inverting, gain-of-two circuit configuration with a 50 ohm input termination and 50 ohm output back-termination
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage5 V
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8009ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8009ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8009JRTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
|
AD8009JRTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
|
AD8009ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8009JRT-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
|
AD8009ACHIPS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V Die Tray | 구매 | |