AC327755, PIC32 Audio Codec Daughter Card - AK7755
Microchip Technology이 부품 MCP1801T-3302I/OT 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Bluetooth
Description
- The PIC32 Audio Codec Daughter Board, AK7755 (AC327755), is a high-performance stereo codec board for selected PIC32 hardware development platforms. This board features the AKM AK7755 (AC327755) stereo codec with built-in user-programmable DSP, which includes built-in microphone and headphone amplifiers. This board is suitable for adding audio input and output capabilities to the PIC32 Bluetooth Starter Kit (DM320018) and the PIC32 Bluetooth Audio Development Kit (DV320032)
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AK7755VN | Asahi Kasei Microdevices Corporation | Digital Signal Processors - DSPs | DSP Floating-Point 24bit 36-Pin QFN EP | 구매 | |
|
|
AK7755EN | Asahi Kasei Microdevices Corporation | Digital Signal Processors - DSPs | DSP Floating-Point 24bit 36-Pin QFN EP | 구매 | |
|
|
MCP1801T-3302I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |