AC320101, MEB/MEB II UART-to-USB Adaptor Board based on MCP2200
Microchip Technology이 부품 MCP2200 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Multimedia Devices
Description
- AC320101, MEB/MEB II UART-to-USB Adaptor Board uses the MCP2200 Breakout Module (ADM00393) to convert USB-to-UART signals that can be accessed directly by the PICtail connector on either the Multimedia Expansion Board (MEB) DM320005 or the Multimedia Expansion Board II (MEB II) DM320005-2. The four jumpers on the board can be used to route the UART signals to either the MEB or MEB II
피쳐링 부품 (72)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1700-2702E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 | |
|
|
MCP1700-1302E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.3V 0.2A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 | |
|
|
MCP1700T-2302E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.3V 0.2A Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
|
MCP1700T-2302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.3V 0.2A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
MCP1700T-4002E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 4V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
|
MCP1700T-3602E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
|
MCP1700T-2802E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
MCP1700-1202E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.2A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 | |
|
|
MCP1700T-3002E/MAY | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 6-Pin DFN EP T/R | 구매 | |
|
|
MCP1700T-4502E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 4.5V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
MCP1700T-2402E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.4V 0.2A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
MCP1700-3102E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.1V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag | 구매 | |