AC243008, Serial SuperFlash Kit 2 based on SST25VF020B
Microchip Technology이 부품 SST25VF020B 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Flash Card
Description
- AC243008, Serial SuperFlash Kit 2 allows evaluation of SST25VF020B Serial Flash Devices which are made using the SST SuperFlash technology. The Serial SuperFlash Kit 2 contains three Serial Flash Daughter Boards. The Serial Flash Daughter Board is an evaluation board designed to interface with the mikroBUS connector on the Explorer 16/32 Development Board (DM240001-2). It can also interface with the PICtail Plus connector located on the Explorer 16 Development Board (DM240001)
피쳐링 부품 (24)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SST25WF080BT-40I/NP | Microchip Technology | Flash | NOR Flash Serial-SPI 1.8V 8M-bit 1M x 8 11ns 8-Pin USON EP T/R | 구매 | |
|
|
SST25WF080BT-40E/SN | Microchip Technology | Flash | NOR Flash Serial-SPI 1.8V 8M-bit 1M x 8 11ns Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
|
SST25PF040C-40I/MF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 Automotive AEC-Q100 8-Pin WDFN EP Tube | 구매 | |
|
|
SST25PF040CT-40V/MF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 Automotive AEC-Q100 8-Pin WDFN EP T/R | 구매 | |
|
|
SST25PF040C-40V/SN | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
SST25PF040C-40V/MF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 Automotive AEC-Q100 8-Pin WDFN EP Tube | 구매 | |
|
|
SST25PF040CT-40V/NP | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 4M-bit 512K x 8 Automotive AEC-Q100 8-Pin USON EP T/R | 구매 | |
|
|
SST25WF080BT-40I/SN | Microchip Technology | Flash | NOR Flash Serial-SPI 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N T/R | 구매 | |
|
|
SST25PF040CT-40I/MF | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 4M-bit 512K x 8 Automotive AEC-Q100 8-Pin WDFN EP T/R | 구매 | |
|
|
SST25PF040CT-40V/SN | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 4M-bit 512K x 8 Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
|
SST25WF080B-40I/SN | Microchip Technology | Flash | NOR Flash Serial-SPI 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N Tube | 구매 | |
|
|
SST25PF040CT-40I/NP | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 4M-bit 512K x 8 Automotive AEC-Q100 8-Pin USON EP T/R | 구매 | |