AC163020, Universal Programmer Adapter Kit based on the PIC10F2XX MCUs
Microchip Technology이 부품 PIC10F200-E/OT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Embedded System
Description
- AC163020, PIC10F2XX Universal Programmer Adapter provides PIC10F socket support for both the SOT-23 and DIP-8 packages. It allows interfacing to low cost family of programmers inclusive of PICkit1, ICD2, PICstart and the BFMP
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC10
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC10F200T-E/OT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
|
PIC10F200-I/OT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag | 구매 | |
|
|
PIC10F200TIOT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
|
PIC10F200-E/OT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag | 구매 | |