A100072, Arduino Ethernet Shield based on the WizNET W5100 Ethernet chip, provides a network (IP) stack capable of both TCP and UDP
Arduino S.r.l.이 부품 W5100 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Access Control
- Building Management
- Copier
- Data Storage Devices
- Digital Video Recorder
- DVR and DVS
- Factory Automation
- Home Networking
- IP Camera
- Kiosk - No Image Recognition
- OLED Display
- Patient Monitoring
- Printers
- Security System
- Serial-to-Ethernet Protocol Converter
- Servers
- Set-Top Box
- Wireless
Description
- A100072, Arduino Ethernet Shield allows an Arduino board to connect to the internet. It is based on the WizNET W5100 Ethernet chip. The WizNET W5100 provides a network (IP) stack capable of both TCP and UDP. It supports up to four simultaneous socket connections. Use the Ethernet library to write sketches which connect to the internet using the shield. The Ethernet shield connects to an Arduino board using long wire-wrap headers which extend through the shield. This keeps the pin layout intact and allows another shield to be stacked on top
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74LVC1G125DCKRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
74LVC1G125DCKTE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
74LVC1G125DCKRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
74LVC1G125DCKTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
W5100 | WIZnet | Ethernet Controllers | Ethernet CTLR Single Chip 3.3V 80-Pin LQFP | 구매 | |