A000096, Arduino TFT LCD Screen Board
Arduino S.r.l.이 부품 74HC4050D 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Communications & Networking
- Hobby & Education
Description
- A000096, Arduino Graphic LCD (GLCD) screen is a backlit TFT LCD screen with headers. You can draw text, images and shapes to the screen with the GLCD library. There is an on-board micro-SD card slot on the back of the screen that can, among other things, store bitmap images for the screen to display. The screen's headers are designed to fit into the socket on the front of the Arduino Esplora, but it is compatible with any AVR-based Arduino (Uno, Leonardo, etc) or with the Arduino Due
최종 제품의 경우
-
Display Type1.77" 160x128 Pixel TFT GLCD Display
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74LVC1G125DCKTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-70 T/R | 구매 | |
|
|
74LVC1G125DCKRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-70 T/R | 구매 | |
|
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
74LVC1G125DCKRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-70 T/R | 구매 | |
|
|
74LVC1G125DCKTE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-70 T/R | 구매 | |