A Single-Chip Design Using the MSP430 MCU
Texas Instruments이 부품 MSP430FG437 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Blood Analyzer
- Blood Glucose
Description
- A Single-Chip Design of non-invasive optical plethysmography also called as. This application discusses the design of non-invasive optical plethysmography also called as puls oximeter using the MSP430FG437 microcontroller (MCU). The consists of a peripheral probe combined with the MCU displaying the oxygen saturation and pulse rate on a LCD glass
피쳐링 부품 (22)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX3221EAE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 구매 | |
|
|
MAX3221EAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
|
MAX3221CUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
|
MAX3221CAE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 구매 | |
|
|
MAX3221EUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
|
MAX3221CUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
|
MAX3221CUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
|
MAX3221EEAE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 구매 | |
|
|
MAX3221CAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
|
MAX3221EUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
|
MAX3221EUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
|
MAX3221CAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |