9V DC to DC Single Output Power Supply for Smoke Detector
Analog Devices이 부품 MAX857 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Smoke Detector
Description
- Application circuit Accepts 2-Cell Inputs, An Autotransformer Allows a Low-Voltage Boost Converter to Boost Single-Cell Inputs as High as 10V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.6|3.6 V
-
Output Voltage9 V
-
Output Current0.03|0.08 A
-
TopologyBoost
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX857ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 2.7V to 6V 0.15A 8-Pin SOIC N Tube | 구매 | |
|
|
MAX857CSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 2.7V to 6V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX857CSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 2.7V to 6V 0.15A 8-Pin SOIC N Tube | 구매 | |
|
|
MAX857ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 2.7V to 6V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX857CSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 2.7V to 6V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX857CSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 2.7V to 6V 0.15A 8-Pin SOIC N Tube | 구매 | |
|
|
MAX857ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 2.7V to 6V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX857ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 2.7V to 6V 0.15A 8-Pin SOIC N Tube | 구매 | |