5V DC to DC Single Output Power Supply for Portable Medical Devices
Texas Instruments이 부품 TPS61020 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Cellular Phone
- Flash Camera
- LED Lighting
- Personal Digital Assistant
- Portable Media Player
- Portable Medical Devices
Description
- TPS61020, Boost converter used to boost a single-cell lithium-ion battery up to 5V. The maximum load current from the 5V output is 425mA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage5 V
-
Output Current0.425 A
-
TopologyBoost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61020DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.2A 10-Pin VSON EP T/R | 구매 | |
|
|
TPS61020DRC | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.2A 10-Pin VSON EP | 구매 | |
|
|
TPS61020DRCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.2A 10-Pin VSON EP T/R | 구매 | |