4.5 to 5.5V Analog Amplification for Data Acquisition System
Analog Devices이 부품 LT1999IMS8-50 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Motion Motor Control
- Solenoid Injection
Description
- Demonstration circuit features the LT1999, a high voltage, bi-directional current sense amplifier. The demo board amplifies the voltage drop across an on board current sense resistor. The output voltage is a bidirectional signal that is centered on the VREF voltage and is proportional to the current through the sense resistor
최종 제품의 경우
-
Gain50 dB
-
Number of SuppliesSingle
-
Supply Voltage4.5 to 5.5 V
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1999IMS8-50#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube | 구매 | |
|
|
LT1999IMS8-50F#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube | 구매 | |
|
|
LT1999IMS8-50F#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP T/R | 구매 | |
|
|
LT1999IMS8-50#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP T/R | 구매 | |