3.3V DC to DC Single Output Power Supply for Portable
Analog Devices이 부품 MAX856 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Li-Ion Battery Charger
- Portable
- Portable Media Player
Description
- Switch Allows Low-Voltage Regulator to Start Under Load
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 2 V
-
Output Voltage3.3 V
-
Output Current0.2 A
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX856CSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX856ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX856CUA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin uMAX Tube | 구매 | |
|
|
MAX856CSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N Tube | 구매 | |
|
|
MAX856ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX856CUA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin uMAX Tube | 구매 | |
|
|
MAX856CSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N Tube | 구매 | |
|
|
MAX856ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N Tube | 구매 | |
|
|
MAX856CSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX856ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N Tube | 구매 | |