3.3V DC to DC Single Output Power Supply for Instrumentation
Analog Devices이 부품 ADP1613 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Radar System
Description
- PRD1193, is an ADP1613-based 30 to 60V input Cascade SEPIC converter which produces 3.3V output at 0 to 150mA. U1 (ADP1613 boost regulator) serves as the controller IC and Q1 is a Cascade (source-driven) power switch MOSFET
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage30 to 60 V
-
Output Voltage3.3 V
-
Output Current0.15 A
-
TopologySingle-Ended Primary Inductance
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 구매 | |