3.23 to 3.36V DC to DC Single Output Power Supply for Communications/Telecom
Texas Instruments이 부품 TPS40195RGY 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Computers and Peripherals
- Set-Top Box
- Wired Networking
Description
- TPS40195EVM evaluation module is a synchronous buck converter providing a fixed 3.3-V output at up to 20 A from a 12-V input bus
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 20 V
-
Output Voltage3.23 to 3.36 V
-
Output Current0 to 20 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40195RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin VQFN EP T/R | 구매 | |
|
|
TPS40195RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin VQFN EP T/R | 구매 | |
|
|
TPS40195RGYTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin VQFN EP T/R | 구매 | |