3-Wire RTD Application Based MAX1402 Sigma-Delta ADC, 18-Bit, 4.8 KSPS ADC
Analog Devices이 부품 MAX1402 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Thermocouple
Description
- 3-Wire RTD Application Based MAX1402 Sigma-Delta ADC. In the 3-wire case, These current sources, flowing in RL1 and RL2, Ensure that the differential voltage at AIN1-AIN2 is not affected by lead resistance
최종 제품의 경우
-
ADC Resolution18 Bit
-
ADC Sampling Rate4.8K SPS
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX1402EAI+ | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube | 구매 | |
|
|
MAX1402CAI+T | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP T/R | 구매 | |
|
|
MAX1402EAI+T | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP T/R | 구매 | |
|
|
MAX1402EAI+T | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP T/R | 구매 | |
|
|
MAX1402CAI+T | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP T/R | 구매 | |
|
|
MAX1402EAI+ | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube | 구매 | |
|
|
MAX1402CAI+ | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube | 구매 | |
|
|
MAX1402CAI+ | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube | 구매 | |