3-Phase BLDC Driver Reference Design Using Variable DC Link Six-Step Inverter
NXP Semiconductors이 부품 MC56F8013 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Motion Motor Control
Description
- 3-Phase BLDC Driver Reference Design Using Variable DC Link Six-Step Inverter based on MC56F8013 dedicated motor control device. Recently, small high-speed BLDC motors have become very popular in a wide application area. The BLDC motor does not have a mechanical commutator and is, consequently, more reliable than the DC motor. Small high-speed BLDC motors have very low inductance compared to conventional BLDC motors
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MC56F8013VFAE | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit 56800E CISC 16KB Flash 3.3V Automotive AEC-Q100 32-Pin LQFP Tray | 구매 | |
|
|
MC56F8013MFAE | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit 56800E CISC 16KB Flash 3.3V Automotive AEC-Q100 32-Pin LQFP Tray | 구매 | |
|
|
MC56F8013VFAER2 | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit 56800E CISC 16KB Flash 3.3V Automotive AEC-Q100 32-Pin LQFP T/R | 구매 | |