2W, 2-Channel, Class-D Audio Power Amplifier for Portable Consumer Electronics
Analog Devices이 부품 SSM2306CPZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Gaming and Toys
- Laptop
- MP3 Player
- Notebook
- Portable Consumer Electronics
- Smart Phone
Description
- Evaluation Board for SSM2306, 2W, Filterless, Class-D Stereo Audio Amplifier. The SSM2306 is a single-chip, dual-channel, Class-D stereo audio amplifier. It is a fully integrated chip, which means that the application circuit requires a minimum of external components
최종 제품의 경우
-
Number of Channels2
-
Output Power2 W
-
Amplifier TypeClass-D
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SDA08H1SBDR | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R | 구매 | |
|
|
SDA08H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube | 구매 | |
|
|
SDA08H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube | 구매 | |
|
|
SSM2306CPZ-R2 | Analog Devices | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R | 구매 | |