1.8W, 1.8V DC to DC Single Output Power Supply for Magnetic Card Strip Encoders and Readers with DSP
Analog Devices이 부품 MAX8646 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Magnetic Card Reader
- RAID Controller Card
- Telecom Power Supply
- Wireless Base Station
Description
- Inductor Choice Yields Performance Tradeoff in DC-DC Buck Converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.8 V
-
Output Current3 A
-
Output Power1.8 W
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX8646ETG+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.35V to 3.6V Step Down Single-Out 0.6V to 2.5V 6A 24-Pin TQFN EP Tube | 구매 | |
|
|
MAX8646ETG+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.35V to 3.6V Step Down Single-Out 0.6V to 2.5V 6A 24-Pin TQFN EP T/R | 구매 | |
|
|
MAX8646ETG+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.35V to 3.6V Step Down Single-Out 0.6V to 2.5V 6A 24-Pin TQFN EP T/R | 구매 | |
|
|
MAX8646ETG+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.35V to 3.6V Step Down Single-Out 0.6V to 2.5V 6A 24-Pin TQFN EP Tube | 구매 | |