1.8V DC to DC Single Output Power Supply for Notebook
Analog Devices이 부품 MAX1945R 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- Notebook
- Servers
- Wireless Base Station
Description
- Small Footprint, 10us Response Time, 10mV Output Ripple, 1MHz, 6A Step-Down Regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage1.8 V
-
Output Current6 A
-
TopologyBuck
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX1945REUI/GG8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.67V/1.8V/2.5V 6A 28-Pin TSSOP EP Tube | 구매 | |
|
|
MAX1945REUI+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.67V/1.8V/2.5V 6A 28-Pin TSSOP EP Tube | 구매 | |
|
|
MAX1945REUI+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.67V/1.8V/2.5V 6A 28-Pin TSSOP EP Tube | 구매 | |
|
|
MAX1945REUI/GG8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.67V/1.8V/2.5V 6A 28-Pin TSSOP EP Tube | 구매 | |
|
|
MAX1945REUI+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.67V/1.8V/2.5V 6A 28-Pin TSSOP EP T/R | 구매 | |
|
|
MAX1945REUI+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.67V/1.8V/2.5V 6A 28-Pin TSSOP EP T/R | 구매 | |