1.8V DC to DC Single Output Power Supply for CPE Splitter
Texas Instruments이 부품 TPS54319RTE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CPE Splitter
- Distributed Control System
- LCD Display
- Set-Top Box
Description
- TPS54319EVM-626 3-A, SWIFT Regulator Evaluation Module. The TPS54319 dc/dc converter is designed to provide up to a 3-A output from an input voltage source of 2.95 to 6V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage1.8 V
-
Output Current0 to 3 A
-
Efficiency93.8 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54319RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | 구매 | |
|
|
TPS54319RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | 구매 | |