16-Bit, 100 kSPS, Single Supply, Low Power Data Acquisition System
Analog Devices이 부품 AD7988-1B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATE IC Tester
- Battery Powered Instrument
- Communications and Telecom
- Data Acquisition System
- Portable Medical Instrumentation
Description
- In most systems, there are tradeoffs between performance and low power. The focus of Circuit design is to explore a few of these tradeoffs and still achieve low power (8 mW typical) and high performance in a 16-bit, 100 kSPS data acquisition system
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Number of Channels1
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4841-1YRZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
|
ADA4841-1YRJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R | 구매 | |
|
|
ADR4525WBRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
ADR4525ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
ADR4525DEZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin CLLCC Tray | 구매 | |
|
|
ADA4841-1YRJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R | 구매 | |
|
|
ADR4525CRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR4525BRZ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
ADR4525BRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADA4841-1YRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
|
ADA4841-1YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
|
ADR4525ARZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |