12-Bit, 2.47MSPS, 2CH for Portable
Analog Devices이 부품 AD5415 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
- AD5449YRU Multisim SPICE
- AD5415YRUZ-REEL7 CAD/Foot Print
- AD8065AR-REEL CAD/Foot Print
- AD8065ARTZ-REEL CAD/Foot Print
- AD8065ARZ-REEL CAD/Foot Print
- AD8065ARZ-REEL7 CAD/Foot Print
- AD5415YRU CAD/Foot Print
- AD5415YRUZ CAD/Foot Print
- AD8065ARTZ-R2 CAD/Foot Print
- AD8065ARTZ-REEL7 CAD/Foot Print
- ad5449yru CAD symbol
- AD5415YRU Multisim SPICE
- ad8065ar CAD symbol
- ad8065ar-reel CAD symbol
- ADR01BKS-R2 Multisim SPICE
- ADR01BKSZ-REEL7 CAD/Foot Print
- AD8065ART-REEL7 CAD/Foot Print
- AD5415YRUZ-REEL CAD/Foot Print
- AD8065ART-R2 CAD/Foot Print
- AD8065ART-REEL CAD/Foot Print
- AD8065ART-R2 Multisim SPICE
- AD8065ARZ CAD/Foot Print
- AD5449YRU CAD/Foot Print
- AD5449YRU-REEL CAD/Foot Print
- AD5449YRUZ CAD/Foot Print
- AD5415YRU-REEL7 CAD/Foot Print
- AD8065AR CAD/Foot Print
- AD5449YRU-REEL7 CAD/Foot Print
- ad8065art-reel7 CAD symbol
- ad5415yru CAD symbol
- AD8065AR-REEL7 Multisim SPICE
- ad8065art-r2 CAD symbol
- ad8065art-reel CAD symbol
- ad8065ar-reel7 CAD symbol
- AD8065AR-REEL7 CAD/Foot Print
최종 제품의 경우
- Digital Calibration
- Instrumentation and Measurement
- Portable
- Signal/Waveform Generator
- Ultrasound Imaging
Description
- Evaluating the AD5415 Serial Input, Dual-Channel Current Output DAC. The AD5415 is a CMOS, 12-bit, dual-channel, current output digital-to-analog converter. This device operates from a 2.5 V to 5.5 V power supply, making it suited to battery-powered and other applications
최종 제품의 경우
-
DAC Resolution12 Bit
-
DAC Sampling Rate2.47M SPS
-
Number of Channels2CH
피쳐링 부품 (42)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC64T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
|
24LC64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
|
AD5449YRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH R-2R 12-bit 16-Pin TSSOP T/R | 구매 | |
|
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
|
24LC64T-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
24LC64T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
|
24LC64-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube | 구매 | |
|
|
24LC64-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
|
24LC64T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 | |