10KW Interleaved Boost Converter Reference Design with full SiC MOSFET
WOLFSPEED, INC이 부품 ACPL-4800-300E 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- DC to DC Converter
- PV Inverters
Description
- Reference design and performance of a 100KHz, 10KW interleaved hard-switching boost DC/DC converter utilizing commercial 1200V Silicon Carbide (SiC) MOSFETs and Schottky diodes are presented. Ultra-low switching losses of the SiC power semiconductors enables switching frequencies to be increased significantly over silicon implementations
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage300 to 450 V
-
Output Voltage450 to 650 V
-
Output Power10000 W
-
Efficiency99 %
-
TopologyInterleaved Boost
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
IXDN609SIATR | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC T/R Automotive AEC-Q100 | 구매 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
UCC28220D | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin SOIC Tube | 구매 | |
|
|
UCC28220DR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin SOIC T/R | 구매 | |
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
IXDN609SIATR | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC T/R Automotive AEC-Q100 | 구매 | |
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
LM358DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC T/R | 구매 | |
|
|
IXDN609SITR | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP T/R Automotive AEC-Q100 | 구매 | |
|
|
IXDN609SI | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100 | 구매 | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
IXDN609SIA | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC Tube Automotive AEC-Q100 | 구매 | |