1.05V, 1.2V DC to DC Multi-Output Power Supply for Portable
Texas Instruments이 부품 TPS40193DRC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Power Management
- Cable Modem
- Communications and Telecom
- Digital Camera
- DVR and DVS
- Ethernet Switch
- Infrastructure
- Measurement Instruments
- Point-to-Point Microwave Backhaul
- Portable
- Private Branch Exchange
- TETRA Base Station
- Vector Signal Analyzer
- Vector Signal Generator
- Video Analytics Server
Description
- Smart Reflex Power Supply With Pulse Gating Logic
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.05|1.2 V
-
Output Current3 A
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74LVC1G0832DCKRE4 | Texas Instruments | Logic Gates | AND-OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R | 구매 | |
|
|
TPS40193DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 구매 | |
|
|
TPS40193DRCRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 구매 | |
|
|
TPS40193DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 구매 | |