102010048, BeagleBone Green Wireless Development Platform
Seeed Technology Co.,Ltd이 부품 AM3358BZCZ100 을 사용하는 참조 설계
이미지
1 / 15
최종 제품의 경우
- Human Machine Interface (HMI)
- Industrial
- Internet of Things (IoT)
- Process Control
- Robots
- Sensors and Hubs
- Smart Home
Description
- 102010048, SeeedStudio BeagleBone Green Wireless (BBGW) Development Platform. It is based on the open-source hardware design of BeagleBone Black and developed into this differentiated version. SeeedStudio BeagleBone Green Wireless has included a high-performance flexible Wi-Fi/Bluetooth interface and two Grove connectors, making it easier to connect to the large family of Grove sensors. The on-board HDMI and Ethernet are removed to make room for these wireless features and Grove connectors
피쳐링 부품 (54)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC32A-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
|
24LC32A/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V Automotive 8-Pin SOIJ Tube | 구매 | |
|
|
24LC32AT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
|
24LC32AT-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
|
24LC32A/SN | Microchip Technology | EEPROM | EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
SN74LVC2G241DCUT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST 8-Pin VSSOP T/R | 구매 | |
|
|
24LC32AT-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
|
LAN8710A-EZC-ABC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray | 구매 | |
|
|
LAN8710A-EZC-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
|
TPS2051D | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube | 구매 | |
|
|
24LC32AT-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin DFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
24LC32A/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |