Diodes IncorporatedZXRE250ASA-7Voltage References
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 2.495 to 36 | |
| 40 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZXRE250ASA-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 1%. The best way to provide power to your application is by using this, which needs a voltage lower than 40 V. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

