TDK-LambdaZWS150BAF-3/RAC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 30A 99W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 30 | |
| 99 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 1.9(Typ) | |
| 47 to 63 | |
| 84 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 160mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 390 | |
| Mounting | Screw |
| Package Height | 34 mm |
| Package Width | 75 mm |
| Package Length | 160 mm |
| PCB changed | 18 |
| 18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.