TDK-LambdaZWS-15B-3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 3A 9.9W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 3 | |
| 9.9 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 0.24 | |
| 47 to 63 | |
| 71(Typ) | |
| No | |
| JST Connector | |
| JST Connector | |
| No | |
| 120mV | |
| No | |
| -10 | |
| 50 | |
| 55 | |
| Mounting | Chassis |
| Package Height | 18 mm |
| Package Width | 50 mm |
| Package Length | 87.5 mm |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.