| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 0.6 | |
| 1000@10V | |
| 100(Max)@25V | |
| 700 | |
| 15(Max) | |
| 12(Max) | |
| 12(Max) | |
| 8(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 2.28 |
| Package Length | 4.57 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | E-Line |
| 3 | |
| Lead Shape | Through Hole |
If you need to either amplify or switch between signals in your design, then Diodes Zetex's ZVN4206AVSTZ power MOSFET is for you. Its maximum power dissipation is 700 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes dmos technology. This N channel MOSFET transistor operates in enhancement mode.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

