Bel Power SolutionsZVC65SG24EExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 2.7A 65W
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.7 | |
| 65 | |
| 0.5% | |
| 5% | |
| 60(Max) | |
| 1.5(rms) | |
| 47 to 63 | |
| 15 | |
| 88(Min) | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.54x5.49 | |
| Yes | |
| 1.5%(Max) | |
| Overload|Short Circuit | |
| 0 | |
| 40 | |
| 200 | |
| Mounting | Desktop |
| Package Height | 30 |
| Package Width | 43.8 |
| Package Length | 107.2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.