| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8504.40.95.40 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Number of Displays | 4 |
| Number of Outputs | 1 |
| Fan | Yes |
| Input Frequency (Hz) | 47 to 63 |
| Ripple and Noise | 50mV |
| Interface Type | GPIB/RS232/RS485/USB |
| Output Voltage Range (V) | 0 to 60 |
| Maximum Output Current (A) | 10 |
| Maximum Output Power (W) | 600 |
| AC Input Voltage (V) | 85 to 265 |
| Maximum Input Current (A) | 10 |
| Efficiency (%) | 85 |
| Cooling Type | Forced Air |
| Warranty | 5Year |
| Minimum Operating Temperature (ยฐC) | 0 |
| Maximum Operating Temperature (ยฐC) | 50 |
| Product Weight (g) | 2400 |