Bel Power SolutionsYNC12S20-0DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 20A 100W 6-Pin SMD
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 5 | |
| 12 | |
| 13.8 | |
| 0.7525 to 5.5 | |
| 20 | |
| 100 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 7.98 mm |
| Package Width | 13.46 mm |
| Package Length | 33.02 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Provide the ability to switch between voltages by using this step down YNC12S20-0 DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.