MEAN WELLXTR-480-48LAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 10A 480W 12-Pin
| Compliant | |
| EAR99 | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| 1 | |
| Fixed | |
| 48 | |
| 10(Typ) | |
| 480(Typ) | |
| 320 | |
| 600 | |
| 450 | |
| 800 | |
| 4870VAC | |
| 0.5% | |
| 1% | |
| 0.85(Typ) | |
| 47 to 63 | |
| ±1 | |
| 95.5(Typ) | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| -40 | |
| 85 | |
| Mounting | DIN Rail |
| Package Height | 125.2 |
| Package Width | 48 |
| Package Length | 125 |
| PCB changed | 12 |
| 12 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

