| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.5 |
| Maximum Voltage Rating | 36VDC |
| Maximum Contact Resistance (mOhm) | 40 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (mm) | 20.1 |
| Product Depth (mm) | 2.3 |
| Product Height (mm) | 2.3 |
| Wire Size (AWG) | 19-21 |
| Mounting | Cable Mount |